- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL23CM21
Description
+
LKG PLUG, CM, 20A 250V, L6-20P, YL
Search Keywords: HBL23CM21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL23CM21
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$35.09
5
$31.31
10
$31.23
25
$29.49
50
$27.88
100
$27.81
250 +
$26.78
Click for Quote
Log in
to unlock special pricing