Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL23CM11V

LKG VAL PLUG, CM, 20A 125V, L5-20P, YL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG VAL PLUG, CM, 20A 125V, L5-20P, YL
Search Keywords: HBL23CM11V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL23CM11V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL23CM11V RoHS compliant?
Yes, HBL23CM11V is RoHS compliant.
What is the lead time for HBL23CM11V?
The standard lead time for HBL23CM11V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.04
5
$35.00
10
$31.40
25
$30.72
50
$29.75
100
$29.67
250 +
$29.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!