- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2356
Description
+
LKG FLG-RCPT, 20A 600V, L9-20R, WH
Search Keywords: HBL2356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2356
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$83.64
5
$66.21
10
$62.73
25
$60.75
50
$60.44
100
$60.14
250 +
$59.84
Click for Quote
Log in
to unlock special pricing