- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2355
Hubbell
HBL2355
LKG FLG-INLT, 20A 600V, L9-20P, WH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG FLG-INLT, 20A 600V, L9-20P, WH
Search Keywords: HBL2355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Frequently Asked Questions
Is HBL2355 RoHS compliant?
Yes, HBL2355 is RoHS compliant.
What is the lead time for HBL2355?
The standard lead time for HBL2355 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$37.33
5
$33.31
10
$33.22
25
$31.38
50
$29.66
100
$29.58
250 +
$28.49
Click for Quote
Log in
to unlock special pricing