- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2351
Hubbell
HBL2351
LKG PLUG, 20A 600V, L9-20P, B/W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C