- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2345
Description
+
LKG FLG-INLT, 20A 480V, L8-20P, WH
Search Keywords: HBL2345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$60.07
5
$39.01
10
$32.03
25
$31.34
50
$30.35
100
$30.27
250 +
$30.20
Click for Quote
Log in
to unlock special pricing