- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2336
Hubbell
HBL2336
LKG FLG-RCPT, 20A 277V, L7-20R, WH
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG FLG-RCPT, 20A 277V, L7-20R, WH
Search Keywords: HBL2336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2336
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2336 RoHS compliant?
No, HBL2336 is not RoHS compliant.
What is the lead time for HBL2336?
The standard lead time for HBL2336 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$60.86
5
$54.31
10
$52.69
25
$50.43
50
$48.36
100
$47.07
250 +
$46.45
Click for Quote
Log in
to unlock special pricing