- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2331
Description
+
LKG PLUG, 20A 277V, L7-20P, B/W
Search Keywords: HBL2331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2331
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$29.84
10
$28.46
25
$27.61
50
$26.43
100
$25.34
250 +
$24.67
Click for Quote
Log in
to unlock special pricing