Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2326

LKG FLG-RCPT, 20A 250V, L6-20R, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-RCPT, 20A 250V, L6-20R, WH
Search Keywords: HBL2326
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2326
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2326 RoHS compliant?
No, HBL2326 is not RoHS compliant.
What is the lead time for HBL2326?
The standard lead time for HBL2326 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
On Order:
75   can ship 11/30/26
Manufacturer Stock:
95 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.49
5
$62.39
10
$56.21
25
$51.58
50
$51.45
100
$51.32
250 +
$51.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!