- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2320SW
Description
+
LKG WT S/SHRD RCPT, 20A 250V, L6-20R, GY
Search Keywords: HBL2320SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2320SW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
48
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$108.58
5
$104.38
10
$102.15
20
$100.10
50
$98.83
100 +
$98.21
Click for Quote
Log in
to unlock special pricing