- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2320SR2
Description
+
LKG S/SHRD RCPT, L6-20R, 2G SURF MT, GY
Search Keywords: HBL2320SR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2320SR2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544420000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$80.23
5
$62.84
10
$59.51
25
$57.63
50
$57.34
100
$57.06
250 +
$56.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT