Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2320RT

CAT#HBL2320, MOD RING T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
CAT#HBL2320, MOD RING T
Search Keywords: HBL2320RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2320RT
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL2320RT RoHS compliant?
No, HBL2320RT is not RoHS compliant.
What is the lead time for HBL2320RT?
The standard lead time for HBL2320RT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.62
5
$47.15
10
$44.53
25
$42.19
50
$42.08
100
$41.98
250 +
$41.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!