- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2313VBK
Description
+
LKG VAL CONN, 20A 125V, L5-20R, BK
Search Keywords: HBL2313VBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2313VBK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.74
10
$26.46
25
$25.67
50
$24.57
100
$23.56
250 +
$22.93
Click for Quote
Log in
to unlock special pricing