- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2313BK
Hubbell
HBL2313BK
LKG CONN, 20A 125V, L5-20R, BK
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LKG CONN, 20A 125V, L5-20R, BK
Search Keywords: HBL2313BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2313BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is HBL2313BK RoHS compliant?
Yes, HBL2313BK is RoHS compliant.
What is the lead time for HBL2313BK?
The standard lead time for HBL2313BK is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$81.03
5
$57.20
10
$54.02
25
$51.18
50
$51.05
100
$50.92
250 +
$50.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT