Available Replacements
Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2311VY

LKG VAL PLUG, 20A 125V, L5-20P, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG VAL PLUG, 20A 125V, L5-20P, YL
Search Keywords: HBL2311VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2311VY
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HBL2311VY?
The recommended replacement for HBL2311VY is 2311VY from Hubbell, available from OnlineComponents.com.
Is HBL2311VY RoHS compliant?
No, HBL2311VY is not RoHS compliant.
What is the lead time for HBL2311VY?
The standard lead time for HBL2311VY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$21.60
5
$20.21
10
$19.28
25
$18.70
50
$18.16
100
$17.16
250 +
$16.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!