Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2311S

LKG S/SHRD PLUG, 20A 125V, L5-20P, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG S/SHRD PLUG, 20A 125V, L5-20P, B/W
Search Keywords: HBL2311S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2311S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2311S RoHS compliant?
Yes, HBL2311S is RoHS compliant.
What is the lead time for HBL2311S?
The standard lead time for HBL2311S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
50 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.06
5
$32.41
10
$32.33
25
$30.66
50
$29.10
100
$29.02
250 +
$28.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!