Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2310

LKG RCPT, 20A 125V, L5-20R, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, 20A 125V, L5-20R, BK
Search Keywords: HBL2310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2310
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HBL2310?
The recommended replacement for HBL2310 is HBL2310ST from Hubbell, available from OnlineComponents.com.
Is HBL2310 RoHS compliant?
Yes, HBL2310 is RoHS compliant.
What is the lead time for HBL2310?
The standard lead time for HBL2310 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 617
Ships today, if you order in
Manufacturer Stock:
1,644 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.38
5
$50.91
10
$43.63
25
$39.36
50
$38.12
100
$38.02
250 +
$37.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!