- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL23035B
Hubbell
HBL23035B
H/LOCK PLUG, 2P3W, 20A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
H/LOCK PLUG, 2P3W, 20A 125V
Search Keywords: HBL23035B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL23035B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Frequently Asked Questions
Is HBL23035B RoHS compliant?
Yes, HBL23035B is RoHS compliant.
What is the lead time for HBL23035B?
The standard lead time for HBL23035B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$210.00
5
$204.17
10
$201.37
20
$196.00
50
$193.42
100 +
$188.46
Click for Quote
Log in
to unlock special pricing