- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL23001HGB
Description
+
H/LOCK CONN, 2P3W, 20A 125V HOSP USE
Search Keywords: HBL23001HGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL23001HGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$189.77
5
$187.20
10
$185.97
20
$183.60
50
$182.46
100 +
$180.28
Click for Quote
Log in
to unlock special pricing