- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL22CM427
Description
+
H/LOCK RCPT FLG MTG, 3P4W, 30A 600V
Search Keywords: HBL22CM427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL22CM427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30/20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 6/5/26
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,086.95
3
$1,081.51
5 +
$934.77
Click for Quote
Log in
to unlock special pricing