- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2274
Description
+
ADAPTER, NEMA L5-15P TO NEMA 5-20R
Search Keywords: HBL2274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Number of Contacts:3/3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$131.37
5
$121.57
10
$116.36
20
$111.58
50
$108.60
100 +
$107.17
Click for Quote
Log in
to unlock special pricing