- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2270
Hubbell
HBL2270
ADAPTER, NEMA 5-15P TO NEMA 5-20R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
ADAPTER, NEMA 5-15P TO NEMA 5-20R
Search Keywords: HBL2270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2270
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/M
-
Number of Contacts:(2Power/1Ground)/(2Power/1Ground)
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2270 RoHS compliant?
No, HBL2270 is not RoHS compliant.
What is the lead time for HBL2270?
The standard lead time for HBL2270 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$162.91
5
$141.48
10
$132.63
20
$132.30
50
$131.97
100 +
$131.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT