- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL21CM415B
Hubbell
HBL21CM415B
H/LOCK PLUG, 3P4W, 30A 600V, CM VERSION
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
H/LOCK PLUG, 3P4W, 30A 600V, CM VERSION
Search Keywords: HBL21CM415B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL21CM415B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30/20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL21CM415B RoHS compliant?
Yes, HBL21CM415B is RoHS compliant.
What is the lead time for HBL21CM415B?
The standard lead time for HBL21CM415B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$357.75
3
$352.78
5 +
$347.94
Click for Quote
Log in
to unlock special pricing