- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2172GY
Description
+
STYLE HG DUP RCPT, 15A 125V, 5-15R, GY
Search Keywords: HBL2172GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2172GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$43.62
5
$38.92
10
$37.76
25
$36.67
50
$34.66
100
$33.73
250 +
$33.29
Click for Quote
Log in
to unlock special pricing