- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2162I
Description
+
STYLE DUP RCPT, 20A 125V, 5-20R, IV
Search Keywords: HBL2162I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2162I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
10
$23.92
25
$23.21
50
$22.21
100
$21.30
250 +
$20.73
Click for Quote
Log in
to unlock special pricing