- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2152BK
Description
+
STYLE DUP RCPT, 15A 125V, 5-15R, BK
Search Keywords: HBL2152BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2152BK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.85
25
$17.31
50
$16.81
100
$15.89
250
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing