- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL21447
Hubbell
HBL21447
H/LOCK FLG INLET, 3P4W, 30A 600V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL21447
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:N/A
-
Mounting:Flange Mount
-
Gender:M
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30,20 A
-
Operating Temperature:-40 to 75 °C