- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2129
Description
+
NEMA L5-20P TO NEMA 5-20R
Search Keywords: HBL2129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$131.21
5
$121.42
10
$116.21
20
$111.44
50
$108.47
100 +
$107.04
Click for Quote
Log in
to unlock special pricing