- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL20444B
Description
+
H/LOCK CONN, 30A 480V, 3P4W
Search Keywords: HBL20444B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL20444B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$345.71
3
$336.11
5
$331.51
10
$330.68
20 +
$322.67
Click for Quote
Log in
to unlock special pricing