- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL20443
Description
+
H/LOCK RCPT, 30A 480V, 3P4W
Search Keywords: HBL20443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL20443
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$202.86
5
$197.22
10
$194.52
20
$189.33
50
$186.84
100 +
$182.05
Click for Quote
Log in
to unlock special pricing