- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL20418
Hubbell
HBL20418
H/LOCK INLET, 30A 600V, 3P4W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL20418
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:30/20 A
-
Operating Temperature:N/A