Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL15MRW

SINGLE POLE SER.15 INLET, DBLSET SCR, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SINGLE POLE SER.15 INLET, DBLSET SCR, WH
Search Keywords: HBL15MRW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL15MRW
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 1
Termination Method: Screw
Maximum Voltage Rating: 250,600 VDC|VAC
Maximum Current Rating: 150 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL15MRW RoHS compliant?
Yes, HBL15MRW is RoHS compliant.
What is the lead time for HBL15MRW?
The standard lead time for HBL15MRW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.34
5
$42.25
10
$40.98
25
$39.80
50
$37.62
100
$36.61
250 +
$36.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!