- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL15MRSBK
Description
+
SINGLE POLE SER.15 INLET, STUD, 150A, BK
Search Keywords: HBL15MRSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL15MRSBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:150 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.57
5
$39.77
10
$38.58
25
$37.46
50
$35.41
100
$34.47
250 +
$34.01
Click for Quote
Log in
to unlock special pricing