- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL15MRBL
Hubbell
HBL15MRBL
SINGLE POLE SER.15 INLET, DBLSET SCR, BL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SINGLE POLE SER.15 INLET, DBLSET SCR, BL
Search Keywords: HBL15MRBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL15MRBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:150 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL15MRBL RoHS compliant?
Yes, HBL15MRBL is RoHS compliant.
What is the lead time for HBL15MRBL?
The standard lead time for HBL15MRBL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$45.52
5
$40.62
10
$39.40
25
$38.26
50
$36.16
100
$35.20
250 +
$34.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT