- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL15FBL
Hubbell
HBL15FBL
SINGLE POLE SER. 15 FEM PLUG, 150A, BL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL15FBL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 1 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 250,600 VDC|VAC |
| Maximum Current Rating: | 150 A |