- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL15FBK
Hubbell
HBL15FBK
SINGLE POLE SER. 15 FEM PLUG, 150A, BK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SINGLE POLE SER. 15 FEM PLUG, 150A, BK
Search Keywords: HBL15FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL15FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:150 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL15FBK RoHS compliant?
Yes, HBL15FBK is RoHS compliant.
What is the lead time for HBL15FBK?
The standard lead time for HBL15FBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
407
can ship
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$41.55
5
$37.08
10
$36.98
25
$34.93
50
$33.01
100
$32.93
250 +
$31.71
Click for Quote
Log in
to unlock special pricing