- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1557L
Description
+
MOM TOG, 20A, 120/277V, SPDT, LOCK
Search Keywords: HBL1557L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1557L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
503
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$78.36
5
$69.92
10
$67.84
25
$62.26
50
$62.10
100
$60.60
250 +
$58.27
Click for Quote
Log in
to unlock special pricing