- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL1547
Description
+
ELASTOGRIP CONN, 15A 125V, 5-15R
Search Keywords: HBL1547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1547
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.62
5
$34.46
10
$34.38
25
$32.46
50
$30.68
100
$30.61
250 +
$29.47
Click for Quote
Log in
to unlock special pricing