- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL1433
Description
+
ELASTOGRIP PLUG, 20A 125V, 5-20P
Search Keywords: HBL1433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$28.45
5
$26.61
10
$25.38
25
$24.63
50
$23.57
100
$22.60
250 +
$22.00
Click for Quote
Log in
to unlock special pricing