- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HBL13R12D
Description
+
30A 600V 2P FLIP LID 3R BOX W/SW
Search Keywords: HBL13R12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL13R12D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:US
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):100.1 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$115.05
5
$106.20
10
$103.02
25
$98.58
50
$94.50
100
$93.08
250 +
$90.73
Click for Quote
Log in
to unlock special pricing