- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1386
Description
+
TOG, 20A 120/277V, DPDT CNTR OFF, BR
Search Keywords: HBL1386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1386
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$126.37
5
$116.94
10
$111.93
20
$107.33
50
$104.47
100 +
$103.09
Click for Quote
Log in
to unlock special pricing