- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HBL1372D
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
HBL1372D
30A 600V 2P DISC SW W/NEMA 1
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
30A 600V 2P DISC SW W/NEMA 1
Search Keywords: HBL1372D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1372D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):87.1 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is HBL1372D discontinued?
Yes, HBL1372D from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HBL1372D?
The recommended replacement for HBL1372D is HBL1372 from Hubbell, available from OnlineComponents.com.
Is HBL1372D RoHS compliant?
No, HBL1372D is not RoHS compliant.
What is the lead time for HBL1372D?
The standard lead time for HBL1372D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.