- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1223I
Description
+
Wall Switch - 3-Way - 20A 120/277VAC - Ivory Toggle - Back & Side Wired
Search Keywords: HBL1223I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1223I
-
Alias/AKA:1223I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
473
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.93
5
$38.31
10
$38.21
25
$36.09
50
$34.11
100
$34.02
250 +
$32.76
Click for Quote
Log in
to unlock special pricing