- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1221I
Description
+
Wall Switch - Single Pole - 20A 120/277VAC - Ivory Toggle - Back & Side Wired
Search Keywords: HBL1221I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1221I
-
Alias/AKA:1221I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
449
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$39.31
5
$35.08
10
$34.99
25
$33.04
50
$31.23
100
$31.15
250 +
$30.00
Click for Quote
Log in
to unlock special pricing