- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1204W
Description
+
HUBBELL WIRING DEVICE-KELLEMS HBL1204W Wall Switch, 15A, Wht, 1/2 HP, 4-Way Switch
Search Keywords: HBL1204W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1204W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$60.23
5
$56.76
10
$55.90
25
$53.61
50
$53.47
100
$52.93
250 +
$51.97
Click for Quote
Log in
to unlock special pricing