- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1203
Hubbell
HBL1203
Wall Switch - 3-Way - 15A 120/277VAC - Brown Toggle - Back & Side Wired
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wall Switch - 3-Way - 15A 120/277VAC - Brown Toggle - Back & Side Wired
Search Keywords: HBL1203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Frequently Asked Questions
Is HBL1203 RoHS compliant?
Yes, HBL1203 is RoHS compliant.
What is the lead time for HBL1203?
The standard lead time for HBL1203 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
210
can ship
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$37.41
5
$33.38
10
$33.30
25
$31.45
50
$29.73
100
$29.65
250 +
$28.55
Click for Quote
Log in
to unlock special pricing