- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1202
Description
+
Wall Switch - Double Pole - 15A 120/277VAC - Brown Toggle - Back & Side Wired
Search Keywords: HBL1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1202
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.60
5
$36.23
10
$36.14
25
$34.13
50
$32.26
100
$32.18
250 +
$30.99
Click for Quote
Log in
to unlock special pricing