- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1201PL
Description
+
Wall Switch - Single Pole - 15A 120/277VAC - Red Toggle - Pilot Light - Back & Side Wired
Search Keywords: HBL1201PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1201PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$47.84
5
$42.69
10
$41.42
25
$40.22
50
$38.01
100
$37.00
250 +
$36.51
Click for Quote
Log in
to unlock special pricing