- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1201LA
Description
+
Wall Switch - Single Pole - 15A 120/277VAC - Light Almond Toggle - Back & Side Wired
Search Keywords: HBL1201LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1201LA
-
Alias/AKA:1201LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$24.48
5
$22.90
10
$21.85
25
$21.19
50
$20.58
100
$19.45
250 +
$18.93
Click for Quote
Log in
to unlock special pricing