- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HBL1201IL
Description
+
Wall Switch - Single Pole - 15A 120/277VAC - Ivory Toggle - Illuminated - Back & Side Wired
Search Keywords: HBL1201IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL1201IL
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@277VAC A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:103.19 x 33.34 x 47.63 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$50.69
5
$45.23
10
$43.88
25
$42.61
50
$40.27
100
$39.20
250 +
$38.68
Click for Quote
Log in
to unlock special pricing